RNCF0603BKE2K05
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCF0603BKE2K05
RNCF0603BKE2K05
Mfr.:
Description:
Thin Film Resistors - SMD RES PREC, 2.05 Kohm, 0603, 0.1%, 25 ppm
Thin Film Resistors - SMD RES PREC, 2.05 Kohm, 0603, 0.1%, 25 ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp1.339 | Rp1.339.000 | |
| Rp1.174 | Rp5.870.000 | |
| Rp1.156 | Rp11.560.000 | |
| Rp1.082 | Rp27.050.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
