RNCF0603BKE4K22
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCF0603BKE4K22
RNCF0603BKE4K22
Mfr.:
Description:
Thin Film Resistors - SMD 4.22KOhms 0603 25ppm 0.1% Precision AEC-Q200
Thin Film Resistors - SMD 4.22KOhms 0603 25ppm 0.1% Precision AEC-Q200
Datasheet:
In Stock: 1.082
-
Stock:
-
1.082 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.202 | Rp2.202 | |
| Rp1.394 | Rp13.940 | |
| Rp1.321 | Rp132.100 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp1.101 | Rp1.101.000 | |
| Rp1.082 | Rp5.410.000 | |
| Rp1.064 | Rp10.640.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
