RNCF0603BTC20K0
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCF0603BTC20K0
RNCF0603BTC20K0
Mfr.:
Description:
Thin Film Resistors - SMD 20KOhms 0603 25ppm 0.1% Precision AEC-Q200
Thin Film Resistors - SMD 20KOhms 0603 25ppm 0.1% Precision AEC-Q200
Datasheet:
In Stock: 6.531
-
Stock:
-
6.531 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp1.009 | Rp10.090 | |
| Rp954 | Rp95.400 | |
| Rp899 | Rp224.750 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp844 | Rp4.220.000 | |
| Rp697 | Rp6.970.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
