RNCF0603BTE11K1
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCF0603BTE11K1
RNCF0603BTE11K1
Mfr.:
Description:
Thin Film Resistors - SMD 11.1KOhms 0603 25ppm 0.1% Precision AEC-Q200
Thin Film Resistors - SMD 11.1KOhms 0603 25ppm 0.1% Precision AEC-Q200
Datasheet:
In Stock: 16.875
-
Stock:
-
16.875 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp1.082 | Rp10.820 | |
| Rp1.027 | Rp102.700 | |
| Rp972 | Rp243.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp954 | Rp4.770.000 | |
| Rp917 | Rp9.170.000 | |
| Rp826 | Rp20.650.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
