RNCF0603BTE3K01
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCF0603BTE3K01
RNCF0603BTE3K01
Mfr.:
Description:
Thin Film Resistors - SMD 3.01KOhms 0603 25ppm 0.1% Precision AEC-Q200
Thin Film Resistors - SMD 3.01KOhms 0603 25ppm 0.1% Precision AEC-Q200
Datasheet:
In Stock: 3.800
-
Stock:
-
3.800 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp1.156 | Rp11.560 | |
| Rp1.101 | Rp110.100 | |
| Rp1.046 | Rp261.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp917 | Rp4.585.000 | |
| Rp862 | Rp8.620.000 | |
| Rp826 | Rp20.650.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
