RNCF0603FTC64R9
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCF0603FTC64R9
RNCF0603FTC64R9
Mfr.:
Description:
Thin Film Resistors - SMD 64.9Ohms 0603 50PPM 1% Precision AEC-Q200
Thin Film Resistors - SMD 64.9Ohms 0603 50PPM 1% Precision AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp881 | Rp8.810 | |
| Rp495 | Rp49.500 | |
| Rp404 | Rp101.000 | |
| Rp349 | Rp174.500 | |
| Rp294 | Rp294.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp257 | Rp1.285.000 | |
| Rp202 | Rp2.020.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
