RNCF0603TKY499R
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCF0603TKY499R
RNCF0603TKY499R
Mfr.:
Description:
Thin Film Resistors - SMD 499Ohms 0603 5ppm 0.01% Precision AEC-Q200
Thin Film Resistors - SMD 499Ohms 0603 5ppm 0.01% Precision AEC-Q200
Datasheet:
In Stock: 3.224
-
Stock:
-
3.224 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp28.069 | Rp28.069 | |
| Rp22.749 | Rp227.490 | |
| Rp20.548 | Rp513.700 | |
| Rp19.447 | Rp1.944.700 | |
| Rp18.163 | Rp4.540.750 | |
| Rp17.319 | Rp8.659.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp16.878 | Rp16.878.000 | |
| Rp16.475 | Rp32.950.000 | |
| Rp16.181 | Rp80.905.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
