RNCF0805BTT5R60
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCF0805BTT5R60
RNCF0805BTT5R60
Mfr.:
Description:
Thin Film Resistors - SMD 5.6Ohms 0805 10PPM 0.1% Precision AEC-Q200
Thin Film Resistors - SMD 5.6Ohms 0805 10PPM 0.1% Precision AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 5000) | ||
| Rp3.486 | Rp17.430.000 | |
| Rp3.357 | Rp33.570.000 | |
| Rp3.192 | Rp79.800.000 | |
Similar Products
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
