RNCF0805DTE20R5
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCF0805DTE20R5
RNCF0805DTE20R5
Mfr.:
Description:
Thin Film Resistors - SMD RES PREC, 20.5 ohm, 0805, 0.5%, 25 ppm
Thin Film Resistors - SMD RES PREC, 20.5 ohm, 0805, 0.5%, 25 ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 5000) | ||
| Rp312 | Rp1.560.000 | |
| Rp294 | Rp7.350.000 | |
Similar Products
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
