RNCF0805TKW2K00
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCF0805TKW2K00
RNCF0805TKW2K00
Mfr.:
Description:
Thin Film Resistors - SMD 2KOhms 0805 2ppm 0.01% Precision AEC-Q200
Thin Film Resistors - SMD 2KOhms 0805 2ppm 0.01% Precision AEC-Q200
Datasheet:
In Stock: 1.750
-
Stock:
-
1.750 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp47.700 | Rp47.700 | |
| Rp38.710 | Rp387.100 | |
| Rp34.857 | Rp871.425 | |
| Rp32.289 | Rp3.228.900 | |
| Rp31.005 | Rp7.751.250 | |
| Rp29.537 | Rp14.768.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp28.253 | Rp28.253.000 | |
| Rp26.235 | Rp52.470.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Indonesia
