RNCF1206TKW10K0
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCF1206TKW10K0
RNCF1206TKW10K0
Mfr.:
Description:
Thin Film Resistors - SMD 10KOhms 1206 2ppm 0.01% Precision AEC-Q200
Thin Film Resistors - SMD 10KOhms 1206 2ppm 0.01% Precision AEC-Q200
Datasheet:
In Stock: 2.065
-
Stock:
-
2.065 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp45.498 | Rp45.498 | |
| Rp37.793 | Rp377.930 | |
| Rp35.224 | Rp880.600 | |
| Rp31.555 | Rp3.155.500 | |
| Rp29.537 | Rp7.384.250 | |
| Rp28.987 | Rp14.493.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp28.069 | Rp28.069.000 | |
| Rp27.152 | Rp54.304.000 | |
| Rp26.418 | Rp132.090.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Indonesia
