RNCF1206TKW250R
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCF1206TKW250R
RNCF1206TKW250R
Mfr.:
Description:
Thin Film Resistors - SMD 250Ohms 1206 2ppm 0.01% AEC-Q200
Thin Film Resistors - SMD 250Ohms 1206 2ppm 0.01% AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
In Stock: 1.000
-
Stock:
-
1.000 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp59.258 | Rp59.258 | |
| Rp41.095 | Rp410.950 | |
| Rp39.260 | Rp981.500 | |
| Rp35.775 | Rp3.577.500 | |
| Rp35.224 | Rp8.806.000 | |
| Rp34.307 | Rp17.153.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp33.573 | Rp33.573.000 | |
| Rp31.005 | Rp62.010.000 | |
| Rp30.087 | Rp150.435.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
