RNCF1206TKY4K99
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCF1206TKY4K99
RNCF1206TKY4K99
Mfr.:
Description:
Thin Film Resistors - SMD 4.99KOhms 1206 5ppm 0.01% Precision AEC-Q200
Thin Film Resistors - SMD 4.99KOhms 1206 5ppm 0.01% Precision AEC-Q200
Datasheet:
In Stock: 3.352
-
Stock:
-
3.352 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp30.271 | Rp30.271 | |
| Rp24.767 | Rp247.670 | |
| Rp22.199 | Rp554.975 | |
| Rp21.098 | Rp2.109.800 | |
| Rp19.630 | Rp4.907.500 | |
| Rp18.713 | Rp9.356.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp15.172 | Rp15.172.000 | |
| Rp14.897 | Rp29.794.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Indonesia
