RNCF2010BTT86R6
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCF2010BTT86R6
RNCF2010BTT86R6
Mfr.:
Description:
Thin Film Resistors - SMD 86.6Ohms 2010 10PPM 0.1% Precision AEC-Q200
Thin Film Resistors - SMD 86.6Ohms 2010 10PPM 0.1% Precision AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp6.201 | Rp24.804.000 | |
| Rp5.962 | Rp47.696.000 | |
| Rp5.779 | Rp138.696.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
