RNCF2010DTC464R
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCF2010DTC464R
RNCF2010DTC464R
Mfr.:
Description:
Thin Film Resistors - SMD RES PREC, 464 ohm, 2010, 0.5%, 50 ppm
Thin Film Resistors - SMD RES PREC, 464 ohm, 2010, 0.5%, 50 ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp1.651 | Rp6.604.000 | |
| Rp1.578 | Rp12.624.000 | |
Similar Products
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
