RNCL1206DT6R20
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCL1206DT6R20
RNCL1206DT6R20
Mfr.:
Description:
Thin Film Resistors - SMD 6.2Ohms 1206 1W .5% HiPow Anti-Surge AEC-Q200
Thin Film Resistors - SMD 6.2Ohms 1206 1W .5% HiPow Anti-Surge AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 5000) | ||
| Rp5.962 | Rp89.430.000 | |
| Rp5.779 | Rp144.475.000 | |
Similar Products
Compliance Codes
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
