RNCL1206FT3R30
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCL1206FT3R30
RNCL1206FT3R30
Mfr.:
Description:
Thin Film Resistors - SMD 3.3Ohms 1206 1W 1% HiPow Anti-Surge AEC-Q200
Thin Film Resistors - SMD 3.3Ohms 1206 1W 1% HiPow Anti-Surge AEC-Q200
Datasheet:
In Stock: 4.198
-
Stock:
-
4.198 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.155 | Rp7.155 | |
| Rp5.247 | Rp52.470 | |
| Rp3.669 | Rp366.900 | |
| Rp3.156 | Rp789.000 | |
| Rp2.770 | Rp1.385.000 | |
| Rp2.532 | Rp2.532.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.202 | Rp11.010.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Indonesia
