RNCL2010DT82L0
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCL2010DT82L0
RNCL2010DT82L0
Mfr.:
Description:
Thin Film Resistors - SMD 82mOhms 2010 1.5W .5% HiPow Anti-Surge AEC-Q200
Thin Film Resistors - SMD 82mOhms 2010 1.5W .5% HiPow Anti-Surge AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp8.292 | Rp33.168.000 | |
| Rp7.999 | Rp63.992.000 | |
| Rp7.870 | Rp188.880.000 | |
Similar Products
Compliance Codes
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
