RNCL2010FTR110
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCL2010FTR110
RNCL2010FTR110
Mfr.:
Description:
Thin Film Resistors - SMD 0.11Ohms 2010 1.5W 1% HiPow Anti-Surge AEC-Q200
Thin Film Resistors - SMD 0.11Ohms 2010 1.5W 1% HiPow Anti-Surge AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.155 | Rp7.155 | |
| Rp5.247 | Rp52.470 | |
| Rp3.669 | Rp366.900 | |
| Rp3.156 | Rp789.000 | |
| Rp2.770 | Rp1.385.000 | |
| Rp2.532 | Rp2.532.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp2.275 | Rp9.100.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
