RNCL2512FT2R70
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCL2512FT2R70
RNCL2512FT2R70
Mfr.:
Description:
Thin Film Resistors - SMD 2.7Ohms 2512 2W 1% HiPow Anti-Surge AEC-Q200
Thin Film Resistors - SMD 2.7Ohms 2512 2W 1% HiPow Anti-Surge AEC-Q200
Datasheet:
In Stock: 1.464
-
Stock:
-
1.464 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.155 | Rp7.155 | |
| Rp5.247 | Rp52.470 | |
| Rp3.669 | Rp366.900 | |
| Rp3.156 | Rp789.000 | |
| Rp2.770 | Rp1.385.000 | |
| Rp2.532 | Rp2.532.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp2.330 | Rp9.320.000 | |
| Rp2.293 | Rp18.344.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Indonesia
