RNCL2512FTR620
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCL2512FTR620
RNCL2512FTR620
Mfr.:
Description:
Thin Film Resistors - SMD 0.62Ohms 2512 2W 1% HiPow Anti-Surge AEC-Q200
Thin Film Resistors - SMD 0.62Ohms 2512 2W 1% HiPow Anti-Surge AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.155 | Rp7.155 | |
| Rp5.247 | Rp52.470 | |
| Rp3.669 | Rp366.900 | |
| Rp3.156 | Rp789.000 | |
| Rp2.770 | Rp1.385.000 | |
| Rp2.587 | Rp2.587.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp2.422 | Rp9.688.000 | |
| Rp2.367 | Rp18.936.000 | |
| Rp2.312 | Rp55.488.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
