RNCS0402DTC10K5
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCS0402DTC10K5
RNCS0402DTC10K5
Mfr.:
Description:
Thin Film Resistors - SMD 1.5kOhm 0402 50ppm 0.5% Mois Resist AEC-Q200
Thin Film Resistors - SMD 1.5kOhm 0402 50ppm 0.5% Mois Resist AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.119 | Rp3.119 | |
| Rp1.596 | Rp15.960 | |
| Rp881 | Rp88.100 | |
| Rp734 | Rp183.500 | |
| Rp624 | Rp312.000 | |
| Rp550 | Rp550.000 | |
| Rp422 | Rp2.110.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp385 | Rp3.850.000 | |
| Rp349 | Rp6.980.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
