RNCS0603BTE97R6
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCS0603BTE97R6
RNCS0603BTE97R6
Mfr.:
Description:
Thin Film Resistors - SMD 97.6Ohms 0603 25ppm 0.1% Mois Resist AEC-Q200
Thin Film Resistors - SMD 97.6Ohms 0603 25ppm 0.1% Mois Resist AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.871 | Rp5.871 | |
| Rp4.403 | Rp44.030 | |
| Rp3.064 | Rp306.400 | |
| Rp2.642 | Rp660.500 | |
| Rp2.312 | Rp1.156.000 | |
| Rp2.110 | Rp2.110.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.890 | Rp9.450.000 | |
| Rp1.798 | Rp17.980.000 | |
| Rp1.706 | Rp42.650.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
