RNCS0805DTC133R
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCS0805DTC133R
RNCS0805DTC133R
Mfr.:
Description:
Thin Film Resistors - SMD 133Ohms 0805 50ppm 0.5% Mois Resist AEC-Q200
Thin Film Resistors - SMD 133Ohms 0805 50ppm 0.5% Mois Resist AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.853 | Rp3.853 | |
| Rp2.000 | Rp20.000 | |
| Rp1.119 | Rp111.900 | |
| Rp917 | Rp229.250 | |
| Rp789 | Rp394.500 | |
| Rp697 | Rp697.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp532 | Rp2.660.000 | |
| Rp495 | Rp4.950.000 | |
| Rp440 | Rp11.000.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
