RNCS1206BTC499K
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCS1206BTC499K
RNCS1206BTC499K
Mfr.:
Description:
Thin Film Resistors - SMD 499kOhm 1206 50ppm 0.1% Mois Resist AEC-Q200
Thin Film Resistors - SMD 499kOhm 1206 50ppm 0.1% Mois Resist AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.889 | Rp7.889 | |
| Rp5.797 | Rp57.970 | |
| Rp4.036 | Rp403.600 | |
| Rp3.486 | Rp871.500 | |
| Rp3.045 | Rp1.522.500 | |
| Rp2.770 | Rp2.770.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.477 | Rp12.385.000 | |
| Rp2.385 | Rp23.850.000 | |
| Rp2.257 | Rp56.425.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
