RNCS1206BTE46K4
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCS1206BTE46K4
RNCS1206BTE46K4
Mfr.:
Description:
Thin Film Resistors - SMD 46.4kOhm 1206 25ppm 0.1% Mois Resist AEC-Q200
Thin Film Resistors - SMD 46.4kOhm 1206 25ppm 0.1% Mois Resist AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.256 | Rp8.256 | |
| Rp6.146 | Rp61.460 | |
| Rp4.293 | Rp429.300 | |
| Rp3.688 | Rp922.000 | |
| Rp3.229 | Rp1.614.500 | |
| Rp2.935 | Rp2.935.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.642 | Rp13.210.000 | |
| Rp2.532 | Rp25.320.000 | |
| Rp2.403 | Rp60.075.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
