RNCS1206DTC12K4
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCS1206DTC12K4
RNCS1206DTC12K4
Mfr.:
Description:
Thin Film Resistors - SMD 12.4kOhm 1206 50ppm 0.5% Mois Resist AEC-Q200
Thin Film Resistors - SMD 12.4kOhm 1206 50ppm 0.5% Mois Resist AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.238 | Rp6.238 | |
| Rp3.211 | Rp32.110 | |
| Rp1.780 | Rp178.000 | |
| Rp1.486 | Rp371.500 | |
| Rp1.266 | Rp633.000 | |
| Rp1.119 | Rp1.119.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp862 | Rp4.310.000 | |
| Rp789 | Rp7.890.000 | |
| Rp715 | Rp17.875.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
