RNCS1206DTE124R
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCS1206DTE124R
RNCS1206DTE124R
Mfr.:
Description:
Thin Film Resistors - SMD 124Ohms 1206 25ppm 0.5% Mois Resist AEC-Q200
Thin Film Resistors - SMD 124Ohms 1206 25ppm 0.5% Mois Resist AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.320 | Rp5.320 | |
| Rp2.789 | Rp27.890 | |
| Rp1.633 | Rp163.300 | |
| Rp1.376 | Rp344.000 | |
| Rp1.192 | Rp596.000 | |
| Rp1.064 | Rp1.064.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp881 | Rp4.405.000 | |
| Rp807 | Rp8.070.000 | |
| Rp752 | Rp18.800.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
