RNCS1206DTE158R
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCS1206DTE158R
RNCS1206DTE158R
Mfr.:
Description:
Thin Film Resistors - SMD 158Ohms 1206 25ppm 0.5% Mois Resist AEC-Q200
Thin Film Resistors - SMD 158Ohms 1206 25ppm 0.5% Mois Resist AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.320,34 | Rp5.320,34 | |
| Rp2.788,59 | Rp27.885,90 | |
| Rp1.632,79 | Rp163.279,00 | |
| Rp1.375,95 | Rp343.987,50 | |
| Rp1.192,49 | Rp596.245,00 | |
| Rp1.064,07 | Rp1.064.070,00 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp880,61 | Rp4.403.050,00 | |
| Rp807,22 | Rp8.072.200,00 | |
| Rp752,19 | Rp18.804.750,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
