RNCU1206DTC2K61
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCU1206DTC2K61
RNCU1206DTC2K61
Mfr.:
Description:
Thin Film Resistors - SMD 2.61kOhm 1W 50ppm 1206 0.5% Ultra High Power AEC-Q200
Thin Film Resistors - SMD 2.61kOhm 1W 50ppm 1206 0.5% Ultra High Power AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.256 | Rp8.256 | |
| Rp5.999 | Rp59.990 | |
| Rp4.146 | Rp414.600 | |
| Rp3.688 | Rp922.000 | |
| Rp3.339 | Rp1.669.500 | |
| Rp3.229 | Rp3.229.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.899 | Rp14.495.000 | |
| Rp2.789 | Rp27.890.000 | |
| Rp2.660 | Rp66.500.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
Specification Sheets
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
