RNCU1206DTC40R2
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCU1206DTC40R2
RNCU1206DTC40R2
Mfr.:
Description:
Thin Film Resistors - SMD 40.2Ohms 1W 50ppm 1206 0.5% Ultra High Power AEC-Q200
Thin Film Resistors - SMD 40.2Ohms 1W 50ppm 1206 0.5% Ultra High Power AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.255,70 | Rp8.255,70 | |
| Rp5.999,14 | Rp59.991,40 | |
| Rp4.146,20 | Rp414.620,00 | |
| Rp3.687,55 | Rp921.887,50 | |
| Rp3.338,97 | Rp1.669.485,00 | |
| Rp3.228,90 | Rp3.228.900,00 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.898,67 | Rp14.493.350,00 | |
| Rp2.788,59 | Rp27.885.900,00 | |
| Rp2.660,17 | Rp66.504.250,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
Specification Sheets
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
