RNCU1206FTC49R9
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCU1206FTC49R9
RNCU1206FTC49R9
Mfr.:
Description:
Thin Film Resistors - SMD 49.9Ohms 1W 50ppm 1206 1% Ultra High Power AEC-Q200
Thin Film Resistors - SMD 49.9Ohms 1W 50ppm 1206 1% Ultra High Power AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.687 | Rp5.687 | |
| Rp4.183 | Rp41.830 | |
| Rp2.917 | Rp291.700 | |
| Rp2.513 | Rp628.250 | |
| Rp2.202 | Rp1.101.000 | |
| Rp2.000 | Rp2.000.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.798 | Rp8.990.000 | |
| Rp1.725 | Rp17.250.000 | |
| Rp1.633 | Rp40.825.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
Specification Sheets
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
