RNCU1206FTE5K23
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCU1206FTE5K23
RNCU1206FTE5K23
Mfr.:
Description:
Thin Film Resistors - SMD 5.23kOhm 1W 25ppm 1206 1% Ultra High Power AEC-Q200
Thin Film Resistors - SMD 5.23kOhm 1W 25ppm 1206 1% Ultra High Power AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.522 | Rp7.522 | |
| Rp5.577 | Rp55.770 | |
| Rp3.889 | Rp388.900 | |
| Rp3.357 | Rp839.250 | |
| Rp2.935 | Rp1.467.500 | |
| Rp2.679 | Rp2.679.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.385 | Rp11.925.000 | |
| Rp2.293 | Rp22.930.000 | |
| Rp2.183 | Rp54.575.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
Specification Sheets
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
