RNF12DTC200R
Images are for reference only
See Product Specifications
See Product Specifications
708-RNF12DTC200R
RNF12DTC200R
Mfr.:
Description:
Metal Film Resistors - Through Hole RES, MF, 1/2W, 200 ohm, 0.5%, 50 ppm
Metal Film Resistors - Through Hole RES, MF, 1/2W, 200 ohm, 0.5%, 50 ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2500) | ||
| Rp1.468 | Rp3.670.000 | |
| Rp1.358 | Rp10.185.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
