RNF14BBC8K98
Images are for reference only
See Product Specifications
See Product Specifications
708-RNF14BBC8K98
RNF14BBC8K98
Mfr.:
Description:
Metal Film Resistors - Through Hole RES, MF, 1/4W, 8.98 Kohm, 0.1%, 50 ppm
Metal Film Resistors - Through Hole RES, MF, 1/4W, 8.98 Kohm, 0.1%, 50 ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.458 | Rp2.458.000 | |
| Rp2.312 | Rp11.560.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
