RNF14FTC86R6
Images are for reference only
See Product Specifications
See Product Specifications
708-RNF14FTC86R6
RNF14FTC86R6
Mfr.:
Description:
Metal Film Resistors - Through Hole RES, MF, 1/4W, 86.6 ohm, 1%, 50 ppm
Metal Film Resistors - Through Hole RES, MF, 1/4W, 86.6 ohm, 1%, 50 ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 5000) | ||
| Rp385 | Rp1.925.000 | |
| Rp367 | Rp3.670.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
