RNF14FTD619R
Images are for reference only
See Product Specifications
See Product Specifications
708-RNF14FTD619R
RNF14FTD619R
Mfr.:
Description:
Metal Film Resistors - Through Hole RES, MF, 1/4W, 619 ohm, 1%, 100 ppm
Metal Film Resistors - Through Hole RES, MF, 1/4W, 619 ohm, 1%, 100 ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp789 | Rp7.890 | |
| Rp587 | Rp14.675 | |
| Rp514 | Rp51.400 | |
| Rp440 | Rp110.000 | |
| Rp385 | Rp192.500 | |
| Rp349 | Rp349.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp257 | Rp1.285.000 | |
| Rp238 | Rp2.380.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
