RNMF12FTD100R
Images are for reference only
See Product Specifications
See Product Specifications
708-RNMF12FTD100R
RNMF12FTD100R
Mfr.:
Description:
Metal Film Resistors - Through Hole RES, MF, 1/2W, 100 ohm, 1%, 100 ppm
Metal Film Resistors - Through Hole RES, MF, 1/2W, 100 ohm, 1%, 100 ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp1.101 | Rp11.010 | |
| Rp826 | Rp20.650 | |
| Rp734 | Rp73.400 | |
| Rp624 | Rp156.000 | |
| Rp550 | Rp275.000 | |
| Rp495 | Rp495.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp385 | Rp1.925.000 | |
| Rp349 | Rp3.490.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
