RNMF14FTC12K0
Images are for reference only
See Product Specifications
See Product Specifications
708-RNMF14FTC12K0
RNMF14FTC12K0
Mfr.:
Description:
Metal Film Resistors - Through Hole 12KOhms 1/4W 50ppm 1% Mini Metal Film
Metal Film Resistors - Through Hole 12KOhms 1/4W 50ppm 1% Mini Metal Film
Datasheet:
In Stock: 11.961
-
Stock:
-
11.961 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.835 | Rp1.835 | |
| Rp807 | Rp8.070 | |
| Rp605 | Rp15.125 | |
| Rp532 | Rp53.200 | |
| Rp459 | Rp114.750 | |
| Rp404 | Rp202.000 | |
| Rp367 | Rp367.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp275 | Rp1.375.000 | |
| Rp238 | Rp2.380.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8533219000
- USHTS:
- 8533210090
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
