RNMF14FTC820R
Images are for reference only
See Product Specifications
See Product Specifications
708-RNMF14FTC820R
RNMF14FTC820R
Mfr.:
Description:
Metal Film Resistors - Through Hole 820Ohms 1/4W 50 ppm 1% Mini Metal Film
Metal Film Resistors - Through Hole 820Ohms 1/4W 50 ppm 1% Mini Metal Film
Datasheet:
In Stock: 12.504
-
Stock:
-
12.504 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.835 | Rp1.835 | |
| Rp789 | Rp7.890 | |
| Rp587 | Rp14.675 | |
| Rp514 | Rp51.400 | |
| Rp440 | Rp110.000 | |
| Rp385 | Rp192.500 | |
| Rp349 | Rp349.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp257 | Rp1.285.000 | |
| Rp220 | Rp2.200.000 | |
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
