RPC1206FT3R90-HP
Images are for reference only
See Product Specifications
See Product Specifications
708-RPC1206FT3R90-HP
RPC1206FT3R90-HP
Mfr.:
Description:
Thick Film Resistors - SMD RES, PULSE, 1206, 3.9 ohm, 1%, 0.5W
Thick Film Resistors - SMD RES, PULSE, 1206, 3.9 ohm, 1%, 0.5W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 5000) | ||
| Rp1.358 | Rp6.790.000 | |
| Rp1.303 | Rp32.575.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
