RPC2512JT6M80

SEI Stackpole
708-RPC2512JT6M80
RPC2512JT6M80

Mfr.:

Description:
Thick Film Resistors - SMD RES, PULSE, 2512, 6.8 Mohm, 5%, 1.5W
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
Minimum: 4000   Multiples: 4000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
Rp2.055 Rp8.220.000
Rp2.018 Rp16.144.000

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
RPC
6.8 MOhms
1.5 W
5 %
100 PPM / C
- 55 C
+ 155 C
500 V
2512
6332
6.3 mm (0.248 in)
3.2 mm (0.126 in)
0.55 mm (0.022 in)
Automotive Grade
Anti-Pulse Resistors
AEC-Q200
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
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
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPC Series Thick Film Pulse Withstanding Resistors

Stackpole Electronics Thick Film RPC Pulse Withstanding Resistors offer up to 1.5W power rating, 500V maximum working voltage, and REACH compliance. These resistors feature a broad resistance range, excellent pulse-withstanding performance, and higher anti-surge performance compared to the RMCF series. Stackpole Electronics Thick Film RPC Pulse Withstanding Resistors are untrimmed for 5% and wider tolerances and limited trim for 1% and tighter tolerances, with an operating temperature range of -55°C to +155°C.