RPCA0805JT82K0
Images are for reference only
See Product Specifications
See Product Specifications
708-RPCA0805JT82K0
RPCA0805JT82K0
Mfr.:
Description:
Thick Film Resistors - SMD 82 Kohm 0805 0.25W 5% AECQ2 Surge Withstanding
Thick Film Resistors - SMD 82 Kohm 0805 0.25W 5% AECQ2 Surge Withstanding
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 5000) | ||
| Rp771 | Rp3.855.000 | |
| Rp752 | Rp18.800.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
