RPCA2010JT1M80
Images are for reference only
See Product Specifications
See Product Specifications
708-RPCA2010JT1M80
RPCA2010JT1M80
Mfr.:
Description:
Thick Film Resistors - SMD 1.8 Mohm 2010 0.75W 5% AECQ2 Surge Withstanding
Thick Film Resistors - SMD 1.8 Mohm 2010 0.75W 5% AECQ2 Surge Withstanding
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp2.844 | Rp11.376.000 | |
| Rp2.807 | Rp22.456.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
