RSF2JB62R0
Images are for reference only
See Product Specifications
See Product Specifications
708-RSF2JB62R0
RSF2JB62R0
Mfr.:
Description:
Metal Oxide Resistors RES, MO, 2W, 62 ohm, 5%
Metal Oxide Resistors RES, MO, 2W, 62 ohm, 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.046 | Rp1.046.000 | |
| Rp1.027 | Rp5.135.000 | |
| Rp972 | Rp9.720.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
