RSF2JT2K40
Images are for reference only
See Product Specifications
See Product Specifications
708-RSF2JT2K40
RSF2JT2K40
Mfr.:
Description:
Metal Oxide Resistors RES, MO, 2W, 2.4 Kohm, 5%
Metal Oxide Resistors RES, MO, 2W, 2.4 Kohm, 5%
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.4.000 Can Dispatch in 20 Days
-
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp917 | Rp917.000 | |
| Rp826 | Rp4.130.000 | |
| Rp771 | Rp7.710.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
