RSF2JT36K0
Images are for reference only
See Product Specifications
See Product Specifications
708-RSF2JT36K0
RSF2JT36K0
Mfr.:
Description:
Metal Oxide Resistors RES, MO, 2W, 36 Kohm, 5%
Metal Oxide Resistors RES, MO, 2W, 36 Kohm, 5%
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.1.000 Can Dispatch in 20 Days
-
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.669 | Rp3.669 | |
| Rp2.367 | Rp23.670 | |
| Rp1.761 | Rp44.025 | |
| Rp1.559 | Rp155.900 | |
| Rp1.339 | Rp334.750 | |
| Rp1.211 | Rp605.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp917 | Rp917.000 | |
| Rp826 | Rp4.130.000 | |
| Rp771 | Rp7.710.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
