RSF3JT100K
Images are for reference only
See Product Specifications
See Product Specifications
708-RSF3JT100K
RSF3JT100K
Mfr.:
Description:
Metal Oxide Resistors RES, MO, 3W, 100 Kohm, 5%
Metal Oxide Resistors RES, MO, 3W, 100 Kohm, 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp3.247 | Rp3.247.000 | |
| Rp3.211 | Rp16.055.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
