RSF5JB10K0
Images are for reference only
See Product Specifications
See Product Specifications
708-RSF5JB10K0
RSF5JB10K0
Mfr.:
Description:
Metal Oxide Resistors RES, MO, 5W, 10 Kohm, 5%
Metal Oxide Resistors RES, MO, 5W, 10 Kohm, 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.870 | Rp3.935.000 | |
| Rp7.632 | Rp7.632.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
