RSMF3FT61K9
Images are for reference only
See Product Specifications
See Product Specifications
708-RSMF3FT61K9
RSMF3FT61K9
Mfr.:
Description:
Metal Oxide Resistors RES, MOM, 3W, 61.9 Kohm, 1%
Metal Oxide Resistors RES, MOM, 3W, 61.9 Kohm, 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp2.458 | Rp2.458.000 | |
| Rp2.275 | Rp11.375.000 | |
| Rp2.202 | Rp22.020.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
